J00042A0909, DIN 41 622 type B female

PartNumber: J00042A0909
Ном. номер: 8038661096
Производитель: Telegartner
J00042A0909, DIN 41 622 type B female
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 700 руб. × = 1 700 руб.

Описание

DIN 41618 39 Way Double Row Connector

RS, серия DIN41618 DIN41618 Range

DIN41617/41622
Male and female DIN 41618/41622 connectors with signal contacts, Suitable for applications with small, low frequency signals, RF and high current., Safe low insertion force between spring and contact, Solder contacts, Operating temperature: -55 to 125 °C, Contact resistance: 15 mΩ

Connectors

Дополнительная информация

Datasheet J00042A0909