Мой регион: Россия

JMK105CBJ106MV-F, CAPACITOR MLCC 0402 X5R 6.3V 10UF

Ном. номер: 8000088720
PartNumber: JMK105CBJ106MV-F
Производитель: Taiyo Yuden
JMK105CBJ106MV-F, CAPACITOR MLCC 0402 X5R 6.3V 10UF
* Изображения служат только для ознакомления,
см. техническую документацию
12 руб.
1100 шт. со склада г.Москва,
срок 2-3 недели
от 500 шт. — 8 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 1 200 руб.
В кредит от 0 руб./мес
Taiyo Yuden 0402 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors offer a high rated voltage while maintaining a small case size. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability.

Passive Components

Технические параметры

Length
1mm
Voltage
6.3V dc
Depth
0.5mm
Mounting Type
Surface Mount
Brand
Taiyo Yuden
Dimensions
1 x 0.5 x 0.5mm
Package/Case
0402 (1005M)
Capacitance
10µF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Series
M
Terminal Type
Solder
Height
0.5mm
Tolerance
±20%

Выберите регион, чтобы увидеть способы получения товара.