JSA4-16-GO, 16 way PCB jumper switch

PartNumber: JSA4-16-GO
Ном. номер: 8147166741
Производитель: ERG
JSA4-16-GO, 16 way PCB jumper switch
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
850 руб. × = 850 руб.
от 20 шт. — 630 руб.
от 75 шт. — 581 руб.

Описание

Jumper Switches
Enabling reliable ON/OFF switching of PCB track signals using a 2.54mm pitch. These switchable jumpers provide an alternative to conventional jumper links by eliminating the need for 'parking pins' on the PCB or exposing bare pins.

Available in single or 16 way breakable versions
Hard gold plated wiper switches with 4 point contact design
Positive location with screwdriver and positive tactile click
Can be used on hand or flow soldered PCBs with minimal wicking (recommended PCB hole dia., single switch 0.8mm, multipole 1.0mm)

Contact Rating:
Non-switching100Vac / 5A
Switching1μV to 100V, 1μA to 1A
Initial Contact ResistanceTyp. 10mΩ, max 15mΩ
Life1000 operations min
Housing MaterialPA/PTFE - UL94-V0
Temp Rating-55 to +85°C


Contacts supplied in ON position.

2.54мм PCB Коннекторы, серии RS 2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Connectors

Технические параметры

глубина
6.1mm
длина
40.64mm
число контактов
16
число рядов
1
ориентация
Straight
Шаг
2.54mm
тип
Jumper Switch
ширина
8.4mm
Maximum Contact Resistance
15mΩ