JUMP2SPNO42, Jumper S1P Safety Boot, E

PartNumber: JUMP2SPNO42
Ном. номер: 8014412919
Производитель: Delta Plus
JUMP2SPNO42, Jumper S1P Safety Boot, E
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 380 руб. × = 4 380 руб.

Описание

Jumper S1P Safety Boots

Classic industry range boots
Pigmented split leather upper
Polyamide absorbing lining
Fixed Polyamide on EVA insock
Injected dual density PU outsolProtective stainless steel toe cap
General use, for smooth and oily flooring
Indoor and outdoor use
Puncture proof sole
Protective toe cap 200 joules, 1500daN
Antistatic protection
Energy absorbing heel
Contains no known substances causing allergic reactions in people with alergic sensitivities

European Directive 89/686, EN ISO 20344: 2004 / A1: 2007, EN ISO 20345: 2004 / A1: 2007 S1P, SRC

Общая промышленная обувь General Industrial Footwear

Safety, Security, ESD Control & Clean Room

Технические параметры

атистатический
Yes
цвет
Black
род
Unisex
последовательный
Classic Industry
тип
Boot
Resistant To
Oil, Penetration, Shock
Sole Material
PA on EVA, PUR
Closure Type
Lace Up
Upper Material
Leather
Anti-Slip
Yes
Shoe Size EUR
42
Shoe Size UK
8

Дополнительная информация

Jumper S1P Safety Boot Data Sheet JUMP2SPNO42