K2000SRP, Sidacs 200V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
9001973772
PartNumber
K2000SRP
Бренд
Brand:
Littelfuse
Breakover Current IBO Max:
10 uA
Breakover Voltage VBO:
190 V to 215 V
Current Rating:
1 A
Holding Current Ih Max:
150 mA
Все параметры
Datasheet
pdf, 1227 КБ
1 шт. со склада г.Екатеринбург
480 руб.
от 5 шт. —
290 руб.
от 50 шт. —
по запросу
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Этот же товар с другими ценами и сроками поставки
K Series SIDACs
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Технические параметры
| Brand: | Littelfuse |
| Breakover Current IBO Max: | 10 uA |
| Breakover Voltage VBO: | 190 V to 215 V |
| Current Rating: | 1 A |
| Factory Pack Quantity: Factory Pack Quantity: | 2500 |
| Holding Current Ih Max: | 150 mA |
| Manufacturer: | Littelfuse |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Non Repetitive On-State Current: | 16.7 A, 20 A |
| Off-State Leakage Current @ VDRM IDRM: | 5 uA |
| On-State RMS Current - It RMS: | 1 A |
| On-State Voltage: | 1.5 V |
| Package / Case: | DO-214 |
| Product Category: | Sidacs |
| Product Type: | Sidacs |
| Rated Repetitive Off-State Voltage VDRM: | 180 V |
| Series: | Kxxxzy |
| Subcategory: | Thyristors |
| Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1227 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





