KITXMCLEDDALI20RGBTOBO1, EVAL BOARD, 3CH RGB LED LIGHTING SHIELD

Фото 1/3 KITXMCLEDDALI20RGBTOBO1, EVAL BOARD, 3CH RGB LED LIGHTING SHIELD
Изображения служат только для ознакомления,
см. техническую документацию
21 530 руб.
Добавить в корзину 1 шт. на сумму 21 530 руб.
Номенклатурный номер: 8002412907
Артикул: KITXMCLEDDALI20RGBTOBO1

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Arduino\Дочерние Платы и Модули - Arduino

XMC 3 channel RGB LED lighting shield from Infineon technologies is one of the first intelligent evaluation board compatible with Arduino as well as Infineon's XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. The RGB LED lighting shield with XMC1302 uses a DC/DC buck topology and is able to drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Colour Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and colour control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, colour mixing for different topologies and it can be extended with for example DALI/DMX or radar.

• Easy configurable for various light engines and any input voltage (within operating conditions)
• Wide DC input voltage range
• Simple I2C interface, DALI and DMX interface
• Easy to use dynamic dimming and colour control
• Small size thanks to high-frequency current control (high power density)

Технические параметры

Архитектура Ядра ARM
Для Использования с Arduino Uno R3 Board & XMC1100 Boot Kit
Название Семейства Чипа XMC1000
Номер Ядра Чипа XMC1302
Подархитектура Ядра Cortex-M0
Производитель Чипа Infineon
Содержимое Комплекта Eval Board XMC1302
Contents Board(s)
ECCN 3A991A2
Function LED Driver
HTSUS 8543.70.9960
Package Box
Platform Arduino
RoHS Status ROHS3 Compliant
Type Power Management
Utilized IC / Part XMC1302
Classification Evaluation Board
Device Core ARM Cortex M
Kit Name KIT-XMC-LED-DALI-20-RGB
Processor Family Name ARM
Technology Arduino
Вес, г 25

Техническая документация