KL1500510, KL terminal box w/o gland

PartNumber: KL1500510
Ном. номер: 8041922412
Производитель: Rittal
KL1500510, KL terminal box w/o gland
Доступно на заказ 66 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 580 руб. × = 4 580 руб.
от 10 шт. — 3 850 руб.
от 15 шт. — 3 480 руб.

Описание

Terminal Boxes, KL Series
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Terminal boxes 499-6163, 499-6179, 499-6191, 499-6208, 769-5043 and 769-5046 are supplied with a gland plate. DIN rail and chassis plate available separately.

UL, CSA, TUV, VDE.

IP66 to EN 60 529/10.91 complies with NEMA 4.

Enclosure, cover with all round foam PU seal, cover screws including plastic bushes (enclosure with gland plate is also supplied with seals and assembly parts).

Терминальные ящики из листовой стали

Fuses, Sockets & Circuit Breakers

Технические параметры

высота
150mm
оценка показателя производительности
IP66
последовательный
KL
Width
150mm

Дополнительная информация

Certificate
Datasheet KL1500510
Instructions
KL Range Assembly and Operating Instructions Catalogue