KLDX-SMT-0202-APTR, Разъем Питания DC, Гнездо, 3.5 А, 2 мм, Монтаж на Печатную Плату
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
161 шт., срок 8-10 недель
590 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
440 руб.
от 100 шт. —
336 руб.
Добавить в корзину 5 шт.
на сумму 2 950 руб.
Альтернативные предложения1
Описание
KLDX Series DC Power Jacks
Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16V RMS or 24V DC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.
Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16V RMS or 24V DC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.
Технические параметры
Brand: | Kycon |
Color: | Black |
Connector Type: | DC Power Jack |
Contact Gender: | Female |
Contact Material: | Brass, Phosphor Bronze |
Contact Plating: | Silver |
Current Rating: | 3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Inside Contact Diameter: | 2 mm |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Kycon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Outside Contact Diameter: | 6.3 mm |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | KLDX-SMT |
Subcategory: | Power Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 24 VDC |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 775 КБ
Разъемы питания
pdf, 99 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.