KPEG500, PCB mount piezo buzzer 12

PartNumber: KPEG500
Ном. номер: 8113969401
Производитель: Kingstate
KPEG500, PCB mount piezo buzzer 12
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
980 руб. × = 980 руб.
от 25 шт. — 680 руб.

Описание

Round PCB mount continuous tone buzzers

Circular cased PCB mounting
High sound output buzzers

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Buzzers - PCB Through hole

Passive Components

Технические параметры

диаметр
49.1mm
размеры
49.1 x 28.9mm
Тип привода
Internal
высота
28.9mm
Maximum Frequency
3000Hz
максимальная рабочая температура
+85°C
Minimum Frequency
2000Hz
Minimum Operating Temperature
-30°C
тип монтажа
PCB Mount
уровень звука
104dB
ток питания
60mA
тип тона
Continuous
Maximum Supply Voltage
13V dc
Minimum Supply Voltage
5V dc

Дополнительная информация

Conti tone sounder, 50mA 5-13Vdc 104dB Data Sheet KPEG500