KQ2LF08-01A, Female Elbow 8mm to R1/8

PartNumber: KQ2LF08-01A
Ном. номер: 8110319838
Производитель: SMC
KQ2LF08-01A, Female Elbow 8mm to R1/8
Доступно на заказ 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
870 руб. × = 4 350 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 710 руб.

Описание

Female Elbow KQ2LF
The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Pneumatics, Hydraulics & Power Transmission

Технические параметры

угол
90°
материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Female
Tube Connection - Type
Push In
Tube Connection
Push In 8 mm
Tube Connection - Tube Size
8mm
Threaded Connection - Thread Standard
Rc
Threaded Connection - Thread Size
1/8in
Threaded Connection
Rc 1/8 Female

Дополнительная информация

Datasheet KQ2LF08-01A