KQ2S04-M6A, Hexagon Head Male Connect

PartNumber: KQ2S04-M6A
Ном. номер: 8004660075
Производитель: SMC
KQ2S04-M6A, Hexagon Head Male Connect
Доступно на заказ 35 шт. Отгрузка со склада в г.Москва 4-5 недель.
470 руб. × = 2 350 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 380 руб.

Описание

Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 4 mm
Tube Connection - Tube Size
4mm
Threaded Connection - Thread Standard
Metric
Threaded Connection - Thread Size
M6 x 1
Threaded Connection
M6 x 1 Male

Дополнительная информация

Datasheet KQ2S04-M6A