KQ2TW04-00A, Cross Fitting 4mm to 4mm

PartNumber: KQ2TW04-00A
Ном. номер: 8035626990
Производитель: SMC
KQ2TW04-00A, Cross Fitting 4mm to 4mm
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 400 руб. × = 7 000 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Cross Fitting KQ2TW
The KQ2TW cross fittings from SMC are quick and easy to install into your fittings. These KQ2TW cross fittings are also more compact in design which means that they can be used within a confined space. Cross fittings are designed to four-branch tubing lines. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings, Plugs, and Kits Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Tube Connection B - Tube Size
4mm
Tube Connection A - Tube Size
4mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 4 mm
Tube Connection D
Push In 4 mm
Tube Connection C
Push In 4 mm
Tube Connection D - Type
Push In
Tube Connection D - Tube Size
4mm
Tube Connection C - Tube Size
4mm
Tube Connection A - Type
Push In
Tube Connection C - Type
Push In
Tube Connection A
Push In 4 mm

Дополнительная информация

Datasheet KQ2TW04-00A