KQB2L08-02S, Metal Fitting,Male Elbow

PartNumber: KQB2L08-02S
Ном. номер: 8119469534
Производитель: SMC
KQB2L08-02S, Metal Fitting,Male Elbow
Доступно на заказ 62 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 400 руб. × = 1 400 руб.
от 5 шт. — 1 120 руб.
от 10 шт. — 949 руб.

Описание

Male Elbow - KQB2 Series

Threaded, Tube-to-Tube & Adaptors - SMC KQB2

KQB2 Electroless Nickel-Plated Brass Fittings

Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Benefits

KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

угол
90°
материал
Stainless steel
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQB2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 8 mm
Tube Connection - Tube Size
8mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Threaded Connection
R 1/4 Male

Дополнительная информация

Metal One-touch Fittings Data Sheet