KRTM12-01, Lightweight Keensert Tool

PartNumber: KRTM12-01
Ном. номер: 8008352717
Производитель: Recoil
KRTM12-01, Lightweight Keensert Tool
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 520 руб. × = 13 520 руб.
или
купить в 1 клик

Описание

Keenserts Inserts

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.

Drilling and tapping can be done without any specialist equipment, just standard drills and taps.

Manufactured from stainless steel
Suitable for use in alloys, light materials, steel and cast iron to increase the strength of the thread in these materials
In thread repair use, the defect thread can be replaced with the same nominal diameter
Significantly increases load capability in weaker materials
Special keys lock the Keensert into place eliminating rotation
Easy to install no special taps required and no tangs to remove
High resistance to torque out and pull out
Camloc Inserts & Tools available in lightweight & heavy duty versions

KEENSERTS® stainless steel inserts and studs provide strong, permanent metal threads in a range of metals, including ferrous and non-ferrous. The range includes stock numbers 668-4667, 668-4676, 668-4663, 668-4708, 668-4679, 668-4705, 668-4702, 668-4673, 668-4711

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.
Drilling and tapping can be done without any specialist equipment, just standard drills and taps.
For a range of installation tools see stock numbers: 668-4685, 668-4724, 668-4720, 668-4727, 668-4718, 668-4698, 668-4689, 668-4682, 668-4691

Dimensions
Internal ThreadExternal ThreadLength (mm)Stock no.
Lightweight
M5 x 0.8M8 x 1.258668-4663
M6 x 1.0M10 x 1.2510668-4667
M8 x 1.25M12 x 1.2512668-4676
M10 x 1.5M14 x 1.514668-4679
M12 x 1.75M16 x 1.516668-4673
Heavy Duty
M5 x 0.8M10 x 1.2510668-4695
M6 x 1.0M12 x 1.2512668-4705
M8 x 1.25M14 x 1.514668-4708
M10 x 1.5M16 x 1.516668-4702
M12 x 1.75M18 x 1.518668-4711


Восстановление резьбы

Tools

Технические параметры

Thread Size Range
M12 x 1.75

Дополнительная информация

Keenserts Data Sheet