KSZ8081RNBIA-TR, Трансивер, Ethernet transceiver, QFN32, -40-85°C

Фото 1/4 KSZ8081RNBIA-TR, Трансивер, Ethernet transceiver, QFN32, -40-85°C
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 43 шт.140 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8030573028
Артикул: KSZ8081RNBIA-TR

Описание

Описание Трансивер, Ethernet transceiver, QFN32, -40-85°C

Технические параметры

Automotive No
ECCN (US) EAR99
Ethernet Interface Type MII/RMII
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Integrated CDR No
JTAG Support No
Maximum Data Rate 100Mbps
Maximum Operating Supply Voltage (V) 3.465
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 47(Typ)
Minimum Operating Supply Voltage (V) 3.135
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 32
PHY Line Side Interface No
Pin Count 32
Power Supply Type Analog
PPAP No
Standard Package Name QFN
Standard Supported IEEE 802.3
Supplier Package VQFN EP
Supplier Temperature Grade Industrial
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage (V) 3.3
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: MII, RMII
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: QFN-32
Part # Aliases: KSZ8081RNBIA TR
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ8081
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 47 mA
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 3165 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем