KVR16LN11/8, Kingston 8GB 1600MHz DIMM

PartNumber: KVR16LN11/8
Ном. номер: 8061017821
Производитель: Kingston Technology
KVR16LN11/8, Kingston 8GB 1600MHz DIMM
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 230 руб. × = 13 230 руб.
или
купить в 1 клик

Описание

Kingston ValueRAM Memory DIMM
Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory

ValueRAM memory is fully compliant with JEDEC Specifications

Memory

Computing & Peripherals

Технические параметры

емкость
8 GB
тип памяти
DDR3 DIMM
Выводы
240
скорость
800MHz
напряжение
1.35 V, 1.5 V
Module Type
PC3-12800
CAS Latency
11
Memory Socket
DIMM
Memory Buffer
Unbuffered
Memory Class
DDR3

Дополнительная информация

KVR16LN11/8 Memory Module Data Sheet KVR16LN11/8