L-7676CQBC-D, Blue water clear lens LED

PartNumber: L-7676CQBC-D
Ном. номер: 8146778425
Производитель: Kingbright
L-7676CQBC-D, Blue water clear lens LED
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
140 руб. × = 700 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Kingbright Through Hole Super Flux LED Series
The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.

Available in a variety of colours and viewing angles.

Visible Light LEDs, Kingbright

Displays & Optoelectronics

Технические параметры

размеры
7.6 x 7.6mm
цвет линз
Clear
Интенсивность свечения
1.3 cd
тип монтажа
Through Hole
число выводов
4
тип упаковки
Super Flux
последовательный
Super Flux
Number of LEDs
1
Viewing Angle
70 °
Dominant Wavelength
470 nm
LED Material
GaN
Forward Voltage
4 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

L-7676CQBC-D 7.6mmx7.6mm SUPER FLUX LED LAMP Data Sheet