L-93A8CB/1YD, Yellow r/a cbi,3mm,L-93A8

PartNumber: L-93A8CB/1YD
Ном. номер: 8059324240
Производитель: Kingbright
L-93A8CB/1YD, Yellow r/a cbi,3mm,L-93A8
Доступно на заказ 980 шт. Отгрузка со склада в г.Москва 4-5 недель.
41 руб. × = 820 руб.
Количество товаров должно быть кратно 20 шт.
от 100 шт. — 23 руб.
от 400 шт. — 19 руб.

Описание

Kingbright 3mm Single-Level LED Indicators - Single Block
This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

Displays & Optoelectronics

Технические параметры

размеры
8.75 x 4.6 x 7.3mm
высота
7.3mm
длина
8.75mm
тип монтажа
Through Hole
число выводов
2
напряжение (источника) питания
2.5 V
ширина
4.6mm
Number of LEDs
1
Viewing Angle
60 °
Dominant Wavelength
588 nm
LED Material
GaAsP, GaP
LED Orientation
Right Angle
LED Colours
Yellow

Дополнительная информация

L-93A8CB/1YD T-1 (3mm) RIGHT ANGLE LED INDICATOR Data Sheet