L035, SKF Jaw Coupling Complete

PartNumber: L035
Ном. номер: 8000057911
Производитель: SKF
L035, SKF Jaw Coupling Complete
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 520 руб. × = 1 520 руб.

Описание

SKF Jaw Coupling - Complete SKF Jaw Couplings - Complete
SKF's range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration and cushioning against moderate shock loads. Maintenance free and easy to install jaw couplings are able to withstand high rpm in applications with little or no misalignment. Failsafe by design jaw couplings will continue to transmit in the event of a spider failure, the hub jaws meshing together to continue operation. Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.

Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
High grade cast iron hubs
Nitrile rubber spider

ArticlePilot Bore SizeMaximum Bore Size
83710573.2mm9.5mm
83710506.35mm14mm
83710546.35mm19mm
83710636.35mm24mm
83710666.35mm24mm
837110811.11mm28mm


Pilot bore will vary, customer is required to drill out bore to required diameter

SKF Jaw Couplings

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
35mm
длина
17mm
наружный (внешний) диаметр
72mm

Дополнительная информация

L035HUB1 Couplings Hub Data Sheet
L035NR Couplings Data Sheet