LAN8700IC-AEZG

Фото 1/6 LAN8700IC-AEZG
Изображения служат только для ознакомления,
см. техническую документацию
12 шт. со склада г.Москва, срок 8-9 дней
1 420 руб.
от 2 шт.1 340 руб.
от 10 шт.1 260 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8011659050
Бренд: Нет торговой марки

Описание

Электроэлемент
TRANSCEIVER, ETHERNET, 10/100, 36QFN, Data Rate:100Mbps, Ethernet Type:IEEE 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller IC Case Style:QFN, No. of Pins:36, IC Interface Type:MII, Operating Temperature Min:-40 C , RoHS Compliant: Yes

Технические параметры

Brand Microchip Technology
Data Rate 10 Mb/s, 100 Mb/s
Factory Pack Quantity 3000
Height 0.95 mm
Length 6 mm
Manufacturer Microchip
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Transceivers 1 Transceiver
Operating Supply Voltage 1.8 V to 3.3 V
Package / Case QFN-36
Packaging Reel
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Series LAN8700
Standard 10BASE-T, 100BASE-TX
Supply Current - Max 39 mA, 81.6 mA
Supply Voltage - Max 3.3 V
Supply Voltage - Min 1.8 V
Unit Weight 0.003266 oz
Width 6 mm
Automotive No
ECCN (US) 5A991b.
Ethernet Interface Type MII/RMII
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Integrated CDR No
JTAG Support No
Lead Shape No Lead
Maximum Data Rate 100Mbps
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Part Status NRND
PCB changed 36
PHY Line Side Interface No
Pin Count 36
Power Supply Type Digital|Analog
PPAP No
Standard Package Name QFN
Standard Supported IEEE 802.3ab|100-BASE-TX|10-BASE-T
Supplier Package VQFN EP
Supplier Temperature Grade Industrial
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage (V) 3.3
Mounting Type Surface Mount
Package Type QFN
Typical Data Rate 10 Mbps, 100Mbps
Typical Operating Supply Voltage 3.3 V
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: MDI-X, MII/RMII
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: QFN-36
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: LAN8700
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 39 mA, 81.6 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Вес, г 1.9

Техническая документация

Datasheet
pdf, 209 КБ
Datasheet
pdf, 1193 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1162 КБ
Datasheet
pdf, 266 КБ
LAN8700
pdf, 808 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.