LD CQAR-APAR-24-1, LED,Osram,LD CQAR-APAR-24

PartNumber: LD CQAR-APAR-24-1
Ном. номер: 8104314729
Производитель: Osram
LD CQAR-APAR-24-1, LED,Osram,LD CQAR-APAR-24
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
300 руб. × = 1 500 руб.
Количество товаров должно быть кратно 5 шт.

Описание

OSRAM OSLON Square Series LEDs - Single Colour
OSLON Square LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.

Visible Light LEDs, OSRAM Opto Semiconductors

Displays & Optoelectronics

Технические параметры

число выводов
2
Number of LEDs
1
Dominant Wavelength
457 nm
Forward Voltage
3.25 V
LED Colours
Blue
Dimensions
3.1 x 3.1 x 1.88mm
цвет линз
Clear
Lens Shape
Dome
тип монтажа
Surface Mount
Package Type
3030 (1212)
последовательный
OSLON Square
Viewing Angle
120 °

Дополнительная информация

LED Designation System LD CQAR-APAR-24-1
OSLON Square LD CQAR Data Sheet LD CQAR-APAR-24-1