LED Driver, 24V Output, 36W Output, 1.5A Output, Constant Voltage

LED Driver, 24V Output, 36W Output, 1.5A Output, Constant Voltage
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8049621921
Бренд
Brand
RS PRO
Input Voltage
90-264 V ac
LED Driver Type
LED Driver
Maximum Output Power
36W
Operation
Constant Voltage
Output Current
1.5A
Все параметры
Datasheet
pdf, 1003 КБ
Все документы
78 шт., срок 8-9 недель
5 230 руб.
1 шт. на сумму 5 230 руб.
Плати частями
от 1 309 руб. × 4 платежа
RS PRO LED Driver: The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.Features and Benefits: Applications: The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.

Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.Why RS PRO?: RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Технические параметры

Brand RS PRO
Input Voltage 90-264 V ac
LED Driver Type LED Driver
Maximum Output Power 36W
Operation Constant Voltage
Output Current 1.5A
Output Voltage 24V

Техническая документация

Datasheet
pdf, 1003 КБ
Manufacturer Information
pdf, 85 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.