LEDS-2E-4-01, 5mm LED spacer,6.4mm,LEDS

PartNumber: LEDS-2E-4-01
Ном. номер: 8007008972
Производитель: Richco
LEDS-2E-4-01, 5mm LED spacer,6.4mm,LEDS
Доступно на заказ 2910 шт. Отгрузка со склада в г.Москва 4-5 недель.
62 руб. × = 620 руб.
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 40 руб.
от 200 шт. — 33 руб.

Описание

Richco LEDS and SQLEDS series LED Spacers and Insulators
The LEDS and SQLEDS series, from Richco, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.

SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs

LED Mounting Hardware, Richco

Displays & Optoelectronics

Технические параметры

диаметр
6mm
для использования с
3mm (T-1) and 5mm (T-1 3/4) LEDs
Number of Legs
4

Дополнительная информация

Datasheet LEDS-2E-4-01