LGT4LDRRS, Deb Cleanse Light 4000 Di

PartNumber: LGT4LDRRS
Ном. номер: 8025344200
Производитель: DEB Group
LGT4LDRRS, Deb Cleanse Light 4000 Di
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 800 руб. × = 9 800 руб.
или
купить в 1 клик

Описание

Deb Cleanse Dispensers

A range of closed, sealed cartridge dispensers for use with all Deb Skin Care System products
All Deb global range dispensers are Biocote® protected. Biocote® is a silver-based antimicrobial agent that is incorporated into the dispenser inhibits the growth of bacteria and moulds
Biocote® will not wear out or rub off over time, making it effective for the lifetime of the dispenser
Guaranteed for Life
Dispensers are manufactured from durable plastic components, designed and rigorously tested for high usage environments
Hygienic, no ingress of air during use
Protects product from exposure to the external environment minimising risk of cross-contamination
Ensuring 'fresh' product is dispensed every time
Every cartridge features an ultrasonically welded dispensing pump which does not drip or clog, ensuring no mess on sink tops, floors or walls
Cartridges are designed to collapse in use so that all of the product is used
Delivers a precise, measured dose for optimum cost in use
The wall mounted units are conveniently located where skin safety is required, whether above a sink in a washroom or in the main work area
Dispensers are lockable to stop unauthorised access, thus preventing deliberate product contamination or theft of the product inside
Easy-push button use

Системы DEB для туалетных комнат

Facilities Cleaning & Maintenance

Технические параметры

размер картриджа
4L
Anti-Bacterial
Yes
Compatible Cartridges
DEB Energising Aromatherapy, DEB Lotion Wash, DEB Orange Pure

Дополнительная информация

Deb Skin Care System Dispensers Data Sheet