LGU1C223MELA, Capacitor Snap-in Series

PartNumber: LGU1C223MELA
Ном. номер: 8146141025
Производитель: Nichicon Corp.
LGU1C223MELA, Capacitor Snap-in Series
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
660 руб. × = 660 руб.

Описание

GU Series 105°C "Snap-in" Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

technical specification
Temperature range-40 to +105°C (16 to 200V)
-25 to +105°C (450V)
Capacitance tolerance±20% (120Hz, 20°C)
Leakage current (5 minutes value)Equal to or less than 3CV μA
Life Expectancy (rated voltage and rated ripple current)105°C 3000 hours


2-Pin 105°C

Passive Components

Технические параметры

емкость
22000µF
строительство
Radial
диаметр
25mm
размеры
25 (Dia.) x 45mm
высота
45mm
диаметр проводника
0.8mm
шаг (размещение) выводов
10mm
ток утечки
1.77 mA
Lifetime
3000h
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
Ripple Current
3400mA
последовательный
GU
технология
Electrolytic
допуск
±20%
напряжение
16 V
Tolerance Minus
-20%
Tolerance Plus
+20%

Дополнительная информация

GU Series Snap-in Terminal Data Sheet