LM1086IT-ADJ/NOPB

Фото 1/5 LM1086IT-ADJ/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8004284029
Бренд: Texas Instruments

Описание

Микросхемы

Примечание: ?

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory.

Технические параметры

Brand Texas Instruments
Dropout Voltage - Max 1.5 V at 1.5 A
Factory Pack Quantity 45
Input Bias Current - Max 5 mA
Input Voltage MAX 30 V
Input Voltage MIN 2.6 V
Line Regulation 0.2%
Load Regulation 0.3%
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current 1.5 A
Output Type Adjustable
Output Voltage 1.2 V to 15 V
Package / Case TO-220-3
Packaging Tube
Product Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 75 dB
Reference Voltage 1.262 V
RoHS Details
Series LM1086
Type Low Dropout Positive Regulator
Voltage Regulation Accuracy 1.5%
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Dropout Voltage: 1.3 V
Factory Pack Quantity: Factory Pack Quantity: 360
Ib - Input Bias Current: 5 mA
Input Voltage, Max: 30 V
Input Voltage, Min: 2.6 V
Line Regulation: 0.2%
Load Regulation: 0.3%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Temperature Range: -4
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage: 1.8 V to 5 V
Package / Case: TO-220-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Quiescent Current: 10 mA
Reference Voltage: 1.262 V
Series: LM1086
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 23°C/W
Junction to Case 16.1°C/W
Lead Shape Through Hole
Maximum Dropout Voltage @ Current (V) 1.5@1.5A
Maximum Input Voltage (V) 29
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1.5
Maximum Quiescent Current (mA) 10
Minimum Input Voltage (V) 2.6
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Output Voltage (V) 1.25 to 27.5
Part Status Active
PCB changed 3
Pin Count 3
Polarity Positive
PPAP No
Reference Voltage (V) 1.262
Special Features Current Limit|Thermal Shutdown Protection
Standard Package Name TO
Supplier Package TO-220
Tab Tab
Maximum Input Voltage 30 V
Maximum Output Current 1.5A
Minimum Input Voltage 2.6 V
Mounting Type Through Hole
Package Type TO-220
Regulator Type Low Dropout Voltage
Width 4.7mm
Вес, г 3.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем