LM124DR, операционный усилитель 4 канала 16В/32В SOIC14

Фото 1/3 LM124DR, операционный усилитель 4 канала 16В/32В SOIC14
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.55 руб.
от 40 шт.51 руб.
от 70 шт.50.60 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Посмотреть аналоги6
Номенклатурный номер: 8030370523
Артикул: LM124DR
Бренд: Texas Instruments

Описание

микросхемы импортные разные
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses.

Технические параметры

Amplifier Type General Purpose
GBP - Gain Bandwidth Product 1.2MHz
Iq Per Channel (Typ) 1.4mA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -55В°C
Number Of Circuits 4
SR - Slew Rate 0.5 V/us
Supply Voltage - Max 32V, В±1.5V
Supply Voltage - Min 3V
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 10 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 10 mA
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM124
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 1.2MHz
Typical Input Voltage Noise Density 35nV/√Hz
Typical Single Supply Voltage 5 → 28 V
Typical Slew Rate 0.5V/µs
Typical Voltage Gain 100 dB
Width 3.91mm

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем