Мой регион: Россия

LM193H/NOPB, COMPARATOR, DUAL, 300NS, TO-99-8

Ном. номер: 8142465217
PartNumber: LM193H/NOPB
Производитель: Texas Instruments
Фото 1/2 LM193H/NOPB, COMPARATOR, DUAL, 300NS, TO-99-8
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 LM193H/NOPB, COMPARATOR, DUAL, 300NS, TO-99-8
930 руб.
8 шт.,
срок 5-6 недель
Добавить в корзину 1 шт. на сумму 930 руб.

The LM193H/NOPB is a low-power low-offset Voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. When operated from both plus and minus power supplies, the LM19-N series will directly interface with MOS logic where its low power drain is a distinct advantage over standard comparator.

• Very low supply current drain (0.4mA) - independent of supply voltage
• Input common-mode voltage range includes ground
• Differential input voltage range equal to the power supply voltage
• Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
• Reduced VOS drift Over-temperature
• Eliminates need for dual supplies
• Allows sensing near GND
• Compatible with all forms of logic
• Power drain suitable for battery operation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Компараторы

Технические параметры

Минимальная Рабочая Температура
Максимальная Рабочая Температура
Время Реакции
Количество Выводов
Тип Выхода Микросхемы
Диапазон Напряжения Питания
Тип Компаратора
Количество Компараторов
Стиль Корпуса Компаратора
Вес, г
1.098

Дополнительная информация

Datasheet LM193H/NOPB

Выберите регион, чтобы увидеть способы получения товара.