LM248N, OP Amp Quad GP 18V 14-Pin

PartNumber: LM248N
Ном. номер: 8044093088
Производитель: Texas Instruments
LM248N, OP Amp Quad GP 18V 14-Pin
Доступно на заказ более 60 уп. Отгрузка со склада в г.Москва 4-5 недель.
73 руб. × = 730 руб.
Цена указана за упаковку из 10
Количество товаров должно быть кратно 10 уп.
от 250 уп. — 28 руб.

Описание

General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Operational Amplifiers, Texas Instruments

Semiconductors

Технические параметры

Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Number of Channels per Chip
4
Package Type
PDIP
Pin Count
14
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.5V/µs
Typical Voltage Gain
104.08 dB
Width
6.35mm
высота
4.57mm
длина
19.3mm
Mounting Type
Through Hole

Дополнительная информация

LM148, LM248, LM348 QUADRUPLE OPERATIONAL AMPLIFIER DATA SHEET LM248N