LM2776DBVR, Преобразователь DC/DC импульсный SOT236
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
190 руб.
от 10 шт. —
120 руб.
от 30 шт. —
92 руб.
от 100 шт. —
76.44 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Посмотреть аналоги1
Описание
NTC Thermistors
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Input Voltage | 2.7 V to 5.5 V |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 2.7 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Operating Supply Current | 100 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 200 mA |
Output Voltage | -5.5 V |
Package / Case | SOT-23-6 |
Packaging | Cut Tape or Reel |
Product Category | Switching Voltage Regulators |
Product Type | Switching Voltage Regulators |
Series | LM2776 |
Shutdown | Shutdown |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Min | 2.7 V |
Switching Frequency | 2 MHz |
Topology | Boost |
Type | Switched Capacitor Inverter |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.7 V |
Input Voltage: | 2.7 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 100 uA |
Output Current: | 200 mA |
Output Voltage: | -5.5 V |
Package / Case: | SOT-23-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 100 uA |
Series: | LM2776 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.7 V |
Switching Frequency: | 2 MHz |
Topology: | Boost |
Type: | Switched Capacitor Inverter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90 |
EU RoHS | Compliant |
Function | Inverting |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.1(Typ) |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 200(Max) |
Output Type | Adjustable |
Output Voltage (V) | -2.7 to-5.5 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Switching Frequency (kHz) | 2300 |
Maximum Output Current | 200mA |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Вес, г | 4.536 |
Техническая документация
Datasheet LM2776DBVR
pdf, 1413 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем