LM2776DBVT, Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R

LM2776DBVT, Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 250 шт.
от 500 шт.170 руб.
от 1500 шт.156 руб.
Добавить в корзину 250 шт. на сумму 45 000 руб.
Номенклатурный номер: 8003214455
Артикул: LM2776DBVT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > Charge Pump
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Maximum Output Current 200mA
Maximum Switching Frequency 2.3 MHz
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Regulator Type Charge Pump
Brand: Texas Instruments
Development Kit: LM2776EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 100 uA
Output Current: 200 mA
Output Voltage: -2.7 V to-5.5 V
Package / Case: SOT-23-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LM2776
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2 MHz
Topology: Inverting
Type: Switched Capacitor Inverter

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем