LM2902DRG4, 4 1.2MHz SOIC-14 Operational Amplifier

Фото 1/2 LM2902DRG4, 4 1.2MHz SOIC-14 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Кратность заказа 5 шт.
от 50 шт.50 руб.
от 150 шт.44 руб.
от 500 шт.36.62 руб.
Добавить в корзину 5 шт. на сумму 390 руб.
Посмотреть аналоги4
Номенклатурный номер: 8017592626
Артикул: LM2902DRG4
Бренд: Texas Instruments

Технические параметры

Amplifier Type High Gain Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 50 dB to 80 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V
En - Input Voltage Noise Density 35 nV/sqrt Hz
Factory Pack Quantity 2500
Features Standard Amps
GBP - Gain Bandwidth Product 1.2 MHz
Ib - Input Bias Current 250 nA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-13 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 175 uA
Operating Supply Voltage 3 V to 26 V, +/-1.5 V to+/-13 V
Output Current Per Channel 30 mA
Package / Case SOIC-14
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series LM2902
Shutdown No Shutdown
SR - Slew Rate 0.5 V/us
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 26 V
Supply Voltage - Min 3 V
Technology Bipolar
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Voltage Gain DB 100 dB
Vos - Input Offset Voltage 7 mV
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Standard Amps
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-13 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 26 V, +/-1.5 V to+/-13 V
Output Current per Channel: 20 mA
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM2902
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 26 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.27

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем