LM2903PT, Микросхема

Фото 1/5 LM2903PT, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
50 шт. со склада г.Москва
200 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения4
Номенклатурный номер: 8030481973
Артикул: LM2903PT
Бренд: STMicroelectronics

Описание

Описание Компаратор, low-power, SMT, TSSOP8, Компараторы 2, 4000шт, 2#36В Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Brand STMicroelectronics
Factory Pack Quantity 4000
Ib - Input Bias Current 25 nA
Ios - Input Offset Current 5 nA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 1 mA
Operating Supply Voltage 36 V
Output Current Per Channel 4 mA
Output Type Open Collector
Package / Case TSSOP-8
Pd - Power Dissipation 625 mW
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Reference Voltage No
Response Time 1.3 us
Series LM2903
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Voltage - Max 36 V
Supply Voltage - Min 18 V
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage 7 mV
Brand: STMicroelectronics
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 4000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 5 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 16 mA
Output Type: CMOS, DTL, ECL, MOS, TTL
Package / Case: TSSOP-8
Pd - Power Dissipation: 625 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.3 us
Series: LM2903
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage: 7 mV
Comparator Type Low Power
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type TSSOP
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±1 →±18V
Typical Response Time 1.3µs
Typical Single Supply Voltage 2 → 36 V
Typical Voltage Gain 200 V/mV
Width 3.1mm

Техническая документация

Datasheet
pdf, 1857 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 829 КБ
Datasheet
pdf, 863 КБ
Datasheet LM2903
pdf, 2003 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.