LM334DT



Описание
The LM334DT is a 3-terminal adjustable Current Source characterized by an operating current range of 10000: 1 an excellent current regulation wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltage of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. For the LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
• Operates from 1 to 40V
• Programmable from 1µA to 10mA
• 0.02%/V current regulation
• ±3% Initial accuracy
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Current Source |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
AEC Qualified | No |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SO N |
Military | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.