LM340K-5.0/NOPB TO3

LM340K-5.0/NOPB TO3
Ном. номер: 224127933
PartNumber: LM340K-5.0/NOPB
Производитель: National Semiconductor
13 930 руб.
9 шт. со склада г.Москва,
срок 2-4 недели
от 5 шт. — 11 540 руб.
Добавить в корзину 1 шт. на сумму 13 930 руб.
Купить в 1 клик

Описание

The LM340K-5.0/NOPB is a 3-terminal Positive Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making essentially indestructible. If adequate heat sinking is provided, this regulator can deliver over 1A output current. This regulator is intended as fixed voltage regulator of 5V in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.

• Internal thermal overload protection
• Internal short-circuit current limit
• Output transistor safe area protection
• P+ Product enhancement tested
• Cap free ceramic output capacitor
• Green product and no Sb/Br

Техническая документация

Дополнительная информация

SMD справочник
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах