LM75BIM-3+, Board Mount Temperature Sensors Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface

LM75BIM-3+, Board Mount Temperature Sensors Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.550 руб.
от 100 шт.453 руб.
от 500 шт.357.11 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8005193902
Артикул: LM75BIM-3+
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Sensors ADI SLP

Технические параметры

Accuracy: +/-3 C
Brand: Analog Devices/Maxim Integrated
Configuration: Local
Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 250 uA
Output Type: Digital
Package/Case: SOP-8
Packaging: Tube
Part # Aliases: LM75
Pd - Power Dissipation: 362 mW
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 9 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1530 КБ