LMC6442AIM/NOPB, Операционный усилитель, двойной, 10 кГц, 2 Усилителя, 0.41 В/мкс, 1.8В до 11В, SOIC, 8 вывод(-ов)

PartNumber: LMC6442AIM/NOPB
Ном. номер: 8049365624
Производитель: Texas Instruments
LMC6442AIM/NOPB, Операционный усилитель, двойной, 10 кГц, 2 Усилителя, 0.41 В/мкс, 1.8В до 11В, SOIC, 8 вывод(-ов)
Доступно на заказ 166 шт. Отгрузка со склада в г.Москва 2-3 недели.
240 руб. × = 240 руб.
от 10 шт. — 189 руб.
от 25 шт. — 178 руб.

Описание

The LMC6442AIM/NOPB is a dual MicroPower Operational Amplifier with rail-to-rail output. It is ideal for battery-powered systems, where very low supply current (less than one microamp per amplifier). It is characterized for 2.2 to 10V operation and at 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. It is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors and pager or personal communications systems. Operation from single supply is enhanced by the wide common mode input voltage range which includes the ground (or negative supply) for ground sensing applications. Very low (5fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Designed for closed loop gains of greater than plus two (or minus one), the amplifier has typically 9.5kHz GBWP.

• Output swing to within 30mV of supply rail
• Stable for AV>= +2 or AV <=></=>
• 103dB High voltage gain
• 0.95µA/amplifier Low supply current
• 2.1µW/amplifier Power consumption
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Полоса Пропускания
10кГц
Диапазон Напряжения Питания
1.8В до 11В
Стиль Корпуса Усилителя
SOIC
Скорость Нарастания
0.41В/мкс
Количество Усилителей
2 Усилителя

Дополнительная информация

Datasheet LMC6442AIM/NOPB