LMK60E2-100M00SIAT, Кварцевый генератор, низкий уровень джиттера, запрограммированный, 100МГц, 3.135В до 3.465В питание
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 550 руб.
Добавить в корзину 2 шт.
на сумму 3 440 руб.
Описание
LMK60Ex Low Jitter Standard Oscillators
Texas Instruments LMK60Ex Low Jitter Standard Oscillators are a family of low jitter oscillators that generate a commonly used reference clock. The devices are pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The Texas Instruments LMK60Ex operates from a single 3.3V ±5% supply.
Texas Instruments LMK60Ex Low Jitter Standard Oscillators are a family of low jitter oscillators that generate a commonly used reference clock. The devices are pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The Texas Instruments LMK60Ex operates from a single 3.3V ±5% supply.
Технические параметры
Brand: | Texas Instruments |
Current Rating: | 95 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Frequency Stability: | 50 PPM |
Frequency: | 100 MHz |
Load Capacitance: | 2 pF |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | LVPECL |
Package / Case: | QFM-6 |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | LMK60E2-100M |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Termination Style: | SMD/SMT |
Вес, г | 2.3 |
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем