LMP2231AMFE/NOPB, Операционный усилитель, 1 Усилитель, 130 кГц, 0.058 В/мкс, 1.6В до 5.5В, SOT-23, 5 вывод(-ов)
см. техническую документацию
Описание
The LMP2231AMFE/NOPB is a single MicroPower precision Operational Amplifier with CMOS inputs. It is designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 16µW extend the battery life in portable battery operated systems. The LMP2231 is part of the LMP precision amplifier family. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2231 has a maximum offset of 150µV and maximum offset voltage drift of only 0.4µV/°C along with low bias current of only ±20fA. These precise specifications make the LMP2231 a great choice for maintaining system accuracy and long term stability. The LMP2231 has a rail-to-rail output that swings 15mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200mV below the negative supply, thus the LMP2231 is ideal for use in single supply applications with ground sensing.
• Input voltage noise, f=1kHz of 60nV/√Hz
• 10µA Supply current
• ±150µV Maximum VOS
• 120dB PSRR
• 97dB CMRR
• 120dB Open loop gain
• Green product and no Sb/Br
Технические параметры
Диапазон Напряжения Питания | 1.6В до 5.5В |
Количество Выводов | 5вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 130кГц |
Скорость Нарастания | 0.058В/мкс |
Стиль Корпуса Усилителя | SOT-23 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type | General Purpose |
Base Product Number | LMP2231 -> |
Current - Input Bias | 0.02pA |
Current - Output / Channel | 30mA |
Current - Supply | 10ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 130kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LMPВ®, PowerWiseВ® -> |
Slew Rate | 0.058V/Вµs |
Supplier Device Package | SOT-23-5 |
Voltage - Input Offset | 10ВµV |
Voltage - Supply, Single/Dual (В±) | 1.6V ~ 5.5V |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 97 dB |
en - Input Voltage Noise Density: | 60 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 130 kHz |
Ib - Input Bias Current: | 0.02 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 83 dB |
Series: | LMP2231 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 58 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 10 uV |
Вес, г | 0.4 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем