LMV324ID
470 шт. со склада г.Москва, срок 8-9 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
78 руб.
от 10 шт. —
59 руб.
от 100 шт. —
41 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Номенклатурный номер: 8002947550
Бренд: Нет торговой марки
Описание
Электроэлемент
OP AMP, QUAD LOW VOLT RRO/P, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 5.5V; Amplifier Type:Rail - Rail Output (RRO); Base Number:324; Gain Bandwidth:1MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:7mV; Logic Function Number:324; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Voltage; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V
Технические параметры
Amplifier Type | Low Voltage Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 50 dB to 65 dB |
en - Input Voltage Noise Density | 39 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 250 nA |
In - Input Noise Current Density | 0.21 pA/sqrt Hz |
Input Type | Rail-to-Rail |
Length | 8.65 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 102 uA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current per Channel | 160 mA |
Output Type | Rail-to-Rail |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | LMV324 |
Shutdown | No Shutdown |
SR - Slew Rate | 1 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Technology | BiCMOS |
Unit Weight | 0.004564 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 3.91 mm |
Base Product Number | LMV324 -> |
Current - Input Bias | 15nA |
Current - Output / Channel | 40mA |
Current - Supply | 410ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 1.7mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V, В±1.35V ~ 2.75V |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 2433 КБ
Datasheet LMV3xx
pdf, 2520 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.