LMV324IPWR, IC: operational amplifier; 1MHz; 2.7?5.5V; Ch: 4; TSSOP14; IB: 0.5uA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 руб.
Добавить в корзину 1 шт.
на сумму 44 руб.
Описание
Описание IC: operational amplifier; 1MHz; 2.7?5.5V; Ch: 4; TSSOP14; IB: 0.5uA
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | LMV324 -> |
Current - Input Bias | 15nA |
Current - Output / Channel | 40mA |
Current - Supply | 410ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1V/Вµs |
Supplier Device Package | 14-TSSOP |
Voltage - Input Offset | 1.7mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V, В±1.35V ~ 2.75V |
Amplifier Type: | Low Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 65 dB |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | EMI Hardened, Standard Amps |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 250 nA |
In - Input Noise Current Density: | 0.21 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 410 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LMV324 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 2370 КБ
Datasheet LMV3xx
pdf, 2520 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем