LOG112AID, Single precision op-amp,L

PartNumber: LOG112AID
Ном. номер: 8107605745
Производитель: Texas Instruments
LOG112AID, Single precision op-amp,L
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 480 руб. × = 2 480 руб.

Описание

Logarithmic Amplifiers, Texas Instruments
A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.

Semiconductors

Технические параметры

Dimensions
8.65 x 3.91 x 1.58mm
Maximum Input Offset Voltage
1mV
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Package Type
SOIC
Pin Count
14
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Width
3.91mm
высота
1.58mm
длина
8.65mm
тип монтажа
Surface Mount

Дополнительная информация

Datasheet LOG112AID