LPC2214FBD144/01,5, MCU 1632Bit ARM7TDMIS RIS

PartNumber: LPC2214FBD144/01,5
Ном. номер: 8040561507
Производитель: NXP Semiconductor
LPC2214FBD144/01,5, MCU 1632Bit ARM7TDMIS RIS
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 550 руб. × = 1 550 руб.
от 5 шт. — 1 270 руб.

Описание

ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

ARM7/9 Microcontrollers, NXP

Semiconductors

Технические параметры

Data Bus Width
16/32bit
Device Core
ARM7TDMI-S
размеры
20.1 x 20.1 x 1.45mm
Family Name
LPC22
высота
1.45mm
Instruction Set Architecture
RISC
длина
20.1mm
Maximum Frequency
60MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
2
тип упаковки
LQFP
Pin Count
144
Program Memory Size
256 kB
Program Memory Type
Flash
RAM Size
16 KB
Typical Operating Supply Voltage
1.65 → 1.95 V, 3 → 3.6 V
ширина
20.1mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
1
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
0
Pulse Width Modulation
1(6 Channel) (Motor Control)
Timers
2 x 32 bit
Number of I2C Channels
1
Number of SPI Channels
2
PWM Channels
6
Number of UART Channels
2
Timer Resolution
32bit
Number of ADC Units
1
ADCs
8 x 10 bit

Дополнительная информация

LPC2212/2214 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface Data Sheet LPC2214FBD144/01,5