LPF-16D-24, LED Driver,Power Supply,D

PartNumber: LPF-16D-24
Ном. номер: 8094593571
Производитель: Mean Well Enterprises
LPF-16D-24, LED Driver,Power Supply,D
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 300 руб. × = 4 300 руб.

Описание

Mean Well LPF-16D Series 16W Dimmable LED Driver Power Supply
LPF-16D series 16W dimmable LED driver power supply with a wide range universal AC input range of 90 to 305Vac, a built-in active PFC function and a "three-in-one" dimming function using a 1 to 10 Vdc or PWM signal or resistance. These LPF-16D series 16W dimmable LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 85% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W dimmable LED driver power supplies include LED lighting and moving sign applications.

Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Built-in 3 in 1 dimming function (1 - 10 Vdc or PWM signal or resistance)
High effciency of up to 85%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)

MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C

UL, CB

UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies

Displays & Optoelectronics

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
16.08W
операция (работа)
Constant Voltage
выходной ток
0.67A
выходное напряжение
12 → 24V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

LPF-16D Series 16W Dimmable LED Driver Power Supply LPF-16D-24