LRS-75-24, Power Supply Switch Mode

PartNumber: LRS-75-24
Ном. номер: 8022388962
Производитель: Mean Well Enterprises
LRS-75-24, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 240 × = 3 240
от 5 шт. — 2 660 руб.
от 10 шт. — 2 352 руб.

Описание

Mean Well LRS Switch Mode Power Supply, 75 W Output
Our RS Pro LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Mean Well LRS / HEP Series Switch Mode - Ecopac / RS Pro

Power Supplies & Transformers

Дополнительная информация

Mean Well LRS-75 Series Datasheet LRS-75-24