LT1006S8#PBF

LT1006S8#PBF
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 460 руб.
от 25 шт.1 380 руб.
Добавить в корзину 2 шт. на сумму 3 320 руб.
Номенклатурный номер: 8017229340
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: High Voltage Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 114 dB
Development Kit: DC417B
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: 100
Gain V/V: 2 V/uV
GBP - Gain Bandwidth Product: 600 kHz
Ib - Input Bias Current: 9 nA
In - Input Noise Current Density: 0.07 pA/rtHz
Ios - Input Offset Current: 150 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 340 uA
Output Current per Channel: 25 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 4 V
Vos - Input Offset Voltage: 80 uV
Вес, г 0.203

Техническая документация

Datasheet
pdf, 293 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем