LT1014DN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 380 руб.
от 2 шт. —
2 200 руб.
Добавить в корзину 1 шт.
на сумму 2 380 руб.
Описание
Электроэлемент
Описание Микросхема 4x операционный усилитель DIP14 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | THT |
Кол-во каналов | 4 |
Мин.напряжение питания, В | 4 |
Макс.напряжение питания, В | 44 |
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 97 dB |
Dual Supply Voltage | +/-15 V |
en - Input Voltage Noise Density | 24 nV/sqrt Hz |
Factory Pack Quantity | 25 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 30 nA |
In - Input Noise Current Density | 0.07 pA/sqrt Hz |
Length | 19.3 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-22 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Channels | 4 Channel |
Operating Supply Current | 2.2 mA |
Operating Supply Voltage | 5 V to 44 V, +/-2.5 V to+/-22 V |
Package / Case | PDIP-14 |
Packaging | Tube |
Pd - Power Dissipation | 1150 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
RoHS | Details |
Series | LT1014D |
Shutdown | No Shutdown |
SR - Slew Rate | 0.4 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 44 V |
Supply Voltage - Min | 5 V |
Technology | Bipolar |
Unit Weight | 0.032734 oz |
Voltage Gain dB | 120 dB |
Vos - Input Offset Voltage | 800 uV |
Width | 6.35 mm |
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 117 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 12 nA |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 5 V to 44 V, +/-2.5 V to+/-22 V |
Output Current per Channel: | 20 mA |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1150 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | LT1014D |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4 V |
Technology: | Bipolar |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 60 uV |
Mounting Type | Through Hole |
Number of Channels per Chip | 4 |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 24nV/√Hz |
Typical Single Supply Voltage | 9 → 28 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 120 dB |
Вес, г | 1.667 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем