Мой регион: Россия

LT1054CP DIP8

Ном. номер: 69215979
PartNumber: LT1054CP
Производитель: Texas Instruments
Фото 1/4 LT1054CP DIP8
Фото 2/4 LT1054CP DIP8Фото 3/4 LT1054CP DIP8Фото 4/4 LT1054CP DIP8
490 руб.
910 шт. со склада г.Москва,
срок 3-4 недели
от 10 шт. — 389 руб.
от 25 шт. — 379 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
290 руб. 2 недели, 150 шт. 50 шт. 50 шт.
370 руб. 2 недели, 50 шт. 5 шт. 5 шт.
от 25 шт. — 290 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The LT1054CP is a switched-capacitor Voltage Converter with regulator. It provides higher output current and significantly lower voltage losses than previously available converters. An adaptive-switch drive scheme optimizes efficiency over a wide range of output currents. Total voltage drop at 100mA output current typically is 1.1V. This applies to the full supply-voltage range of 3.5 to 15V. Quiescent current typically is 2.5mA. The LT1054 also provides regulation, a feature previously not available in switched-capacitor voltage converters. By adding an external resistive divider, a regulated output can be obtained. This output is regulated against changes in both input voltage and output current. The voltage converter can also shut down by grounding the feedback terminal. Supply current in shutdown typically is 100µA. The internal oscillator of the converter runs at a nominal frequency of 25kHz.

• Reference and error amplifier for regulation
• External shutdown
• External oscillator synchronization
• Devices can be paralleled
• Devices can be paralleled
• Pin-to-pin compatible with LTC1044/7660

Техническая документация

Выберите регион, чтобы увидеть способы получения товара.