LT1243CN8#PBF, ШИМ контроллер, 25В-12В питание, 500кГц, 5В/200мА выход, DIP-8

PartNumber: LT1243CN8#PBF
Ном. номер: 8040341870
Производитель: Linear Technology
LT1243CN8#PBF, ШИМ контроллер, 25В-12В питание, 500кГц, 5В/200мА выход, DIP-8
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 2-3 недели.
390 руб. × = 390 руб.

Описание

The LT1243CN8#PBF is a high speed current-mode Pulse Width Modulator, an improved plug compatible versions of the industry standard UC1842 series. It has both improved speed and lower quiescent current. The LT1241 series is optimized for off-line and DC/DC converter applications. It contains a temperature-compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output stage ideally suited to driving power MOSFETs. Start-up current has been reduced to less than 250µA. Cross-conduction current spikes in the output stage have been eliminated, making 500kHz operation practical. Several new features have been incorporated. Leading edge blanking has been added to the current sense comparator. Trims have been added to the oscillator circuit for both frequency and sink current and both of these parameters are tightly specified. The output stage is clamped to a maximum VOUT of 18V in the on-state.

• <250µA Low start-up current
• 50ns Current sense delay
• Undervoltage lockout with hysteresis
• No cross-conduction current
• Trimmed bandgap reference
• 1A Totem pole output
• Trimmed oscillator frequency and sink current
• Active pull-down on reference and output during undervoltage lockout
• 18V High level output clamp
• Current sense leading edge blanking

Полупроводники - Микросхемы\Микросхемы Управления Питанием\ШИМ Контроллеры

Технические параметры

Выходной Ток
200мА
Выходное Напряжение
Минимальная Рабочая Температура
0 C
Максимальная Рабочая Температура
100 C
Частота
500кГц
Максимальное Напряжение Питания
25В
Минимальное Напряжение Питания
12В
Количество Выводов
8вывод(-ов)
Упаковка
Поштучно
Входное Напряжение
15В
Стиль Корпуса ИС Контроллера
DIP
Соответствует Фталатам RoHS
Да

Дополнительная информация

Datasheet LT1243CN8#PBF