LT1611CS5#TRMPBF, 1.4MHz Inverting Sw Reg

PartNumber: LT1611CS5#TRMPBF
Ном. номер: 8084269101
Производитель: Linear Technology
LT1611CS5#TRMPBF, 1.4MHz Inverting Sw Reg
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
670 руб. × = 670 руб.
от 125 шт. — 370 руб.

Описание

Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Semiconductors

Технические параметры

размеры
2.9 x 1.75 x 0.9mm
высота
0.9mm
длина
2.9mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
выходное напряжение
-5 V
тип упаковки
TSOT-23
Pin Count
5
Topology
Inverting
ширина
1.75mm
максимальная частота переключения
1800 kHz

Дополнительная информация

LT1611 Inverting 1.4MHz Switching Regulator in SOT-23 Data Sheet LT1611CS5#TRMPBF